EM5757-000

Heilind Number:RYCEM5757-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5757-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0822-24-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5757-000
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM5757-000

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction featuring silver-coated copper conductors, this cable ensures reliable connectivity even in harsh conditions. Its 24 AWG wire size and Modified Radiation Cross-linked ETFE Polymer jacket provide excellent flexibility and protection, while its wide operating temperature range of -65 to 200 °C guarantees its suitability for a variety of applications. Trust in the quality and performance of this essential electrical power cable for seamless power distribution in your facility.