EM5759-000

Heilind Number:RYCEM5759-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5759-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1822-24-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5759-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
SKU:RYCEM5759-000

Detailed Description

Enhance your industrial power systems with our high-performance Multiconductor Industrial Cable, designed to meet the demands of rigorous environments. With a voltage rating of 600 V AC and a wire size of 24 AWG, this cable ensures reliable power transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability, even in extreme temperatures ranging from -65 to 200 °C. Featuring silver-coated copper conductors, this cable guarantees efficient conductivity for your electrical applications. Trust in its quality and performance for all your power and data transmission needs.