EM5863-000

Heilind Number:RYCEM5863-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5863-000
ECAD Model:
3D Model

Description:

55A4831-6-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5863-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
SKU:RYCEM5863-000

Detailed Description

Enhance your industrial power systems with our high-performance Electrical Power Cable, designed for reliable and efficient operation. Featuring a durable 6 AWG tin-coated copper conductor, it ensures optimal conductivity and longevity in demanding environments. The Modified Radiation Cross-linked ETFE Polymer jacket offers superior protection against harsh conditions, making it suitable for a wide range of applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable guarantees safe and efficient power transmission. Trust in its quality and performance for all your industrial needs.