EM5867-000

Heilind Number:RYCEM5867-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5867-000
ECAD Model:
3D Model

Description:

55/2334H-24-9/93/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5867-000
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM5867-000

Detailed Description

Elevate your industrial power solutions with this high-performance multiconductor cable. Designed for durability and reliability, it features a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring exceptional resistance to harsh conditions. The conductors, crafted from Silver-Coated High Strength Copper Alloy, offer superior conductivity and longevity. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is ideal for demanding environments. Suitable for a variety of applications in the electrical power and industrial sectors, it guarantees efficient power transmission and signal integrity. Upgrade your wiring setup with this top-quality solution.