EM5933-000

Heilind Number:RYCEM5933-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5933-000
ECAD Model:
3D Model

Description:

55/0132-30-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5933-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:30 AWG
SKU:RYCEM5933-000

Detailed Description

Experience high-performance power transmission with our cutting-edge 600V AC cable. Crafted with precision, this cable features a 30 AWG silver-coated copper conductor, ensuring optimal conductivity and durability. The modified Radiation Cross-linked ETFE Polymer jacket provides superior protection, making it ideal for industrial applications. With an impressive operating temperature range of -65 to 200 °C, this cable is built to withstand even the harshest environments. Trust in its reliability for all your electrical power and industrial needs.