EM5949-000

Heilind Number:RYCEM5949-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5949-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2221-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5949-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCEM5949-000

Detailed Description

Enhance your electrical systems with our high-performance Multiconductor Industrial Cable. Ideal for a wide range of applications, this cable boasts a durable construction, featuring tin-coated copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and a wire size of 22 AWG, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and dependable solution for your industrial needs. Upgrade your wiring setup with this top-quality, rugged cable, designed to deliver exceptional performance and longevity.