EM5995-000

Heilind Number:RYCEM5995-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5995-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/2324H-28-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5995-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
SKU:RYCEM5995-000

Detailed Description

Experience premium performance with our high-quality multiconductor industrial cable, perfect for a variety of electrical power and industrial applications. Designed for optimal conductivity, this cable features silver-coated high strength copper alloy conductors, ensuring reliable power transmission. With a voltage rating of 600 V AC and a temperature range of -65 to 200 °C, it offers exceptional durability and versatility in challenging environments. The jacket, made of modified radiation cross-linked ETFE polymer, provides excellent resistance to heat, chemicals, and abrasion. Whether you're working in a factory, power plant, or any industrial setting, this cable is a dependable solution for your wiring needs. Trust in its performance and quality for seamless operation in your facility.