EM6041-000

Heilind Number:RYCEM6041-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6041-000
ECAD Model:
3D Model

Description:

44B4144-24-MAS4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6041-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYCEM6041-000

Detailed Description

Experience the superior performance of our high-quality Multiconductor Industrial Cable, designed for reliable electrical power and industrial applications. With a voltage rating of 600 V AC and a wire size of 24 AWG, this cable is perfect for various industrial setups. Crafted with a jacket made of Modified Radiation Cross-linked ETFE and conductors of Silver-Coated High Strength Copper Alloy, it ensures durability and efficiency even in harsh environments. Operating seamlessly in a wide temperature range from -65 to 150 °C, this cable is a dependable choice for your industrial needs. Trust in its exceptional quality and make it an essential component in your electrical setup.