EM6239-000

Heilind Number:RYCEM6239-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6239-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1152-20-0/2/3/5/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6239-000
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM6239-000

Detailed Description

Elevate your electrical power and industrial setups with this high-performance multiconductor cable. Designed for durability and efficiency, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of applications. The 20 AWG wire size, crafted from silver-coated copper, ensures reliable conductivity, while the jacket made of Modified Radiation Cross-linked ETFE Polymer guarantees flexibility and resilience in extreme environments. With an operating temperature range of -65 to 200 °C, this cable is built to withstand even the harshest conditions, making it an essential component for any industrial or power-related project. Trust in its quality and performance to meet your most demanding requirements with ease.