EM63332001

Heilind Number:RYCEM63332001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM63332001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-12.7/6.1-A1-3-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM63332001
Color:Orange
Overall Length:1220 mm, 48 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.24 in, 6.1 mm
Expanded Diameter:12.7 mm, .5 in
SKU:RYCEM63332001

Detailed Description

Enhance the durability and protection of your wires and cables with our BATTU Heat Shrink Tubing. Designed for high performance, this tubing is crafted from irradiated modified polyolefin, ensuring reliable insulation in even the harshest environments. With a shrink ratio of 2:1 and a shrink temperature of 110°C, it provides a secure fit while offering easy installation. Operating seamlessly in temperatures ranging from -40 to 130°C, it's ideal for a wide range of applications. The vibrant orange color adds visibility, while the overall length of 1220mm (48 inches) accommodates various wire sizes. Trust in the quality of our Heat Shrink Tubing for effective wire and cable management.