EM63596001

Heilind Number:RYCEM63596001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM63596001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-25.4/12.7-A1-3-102MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM63596001
Color:Orange
Overall Length:102 mm, 4 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
SKU:RYCEM63596001

Detailed Description

Enhance the durability and longevity of your cables with our BATTU-25.4/12.7-A1-3-102MM Heat Shrink Tubing. Designed for precise protection, this orange tubing offers a 2:1 shrink ratio, ensuring a snug fit. Crafted from irradiated modified polyolefin, it boasts excellent heat resistance, with a shrink temperature of 110°C. Operating smoothly in temperatures ranging from -40°C to 130°C, it's ideal for a wide range of applications. With an overall length of 4 inches (102mm) and a recovered diameter of 0.5 inches (12.7mm), it provides comprehensive coverage for your wires and cables. Expandable up to 1 inch (25.4mm), it guarantees a secure and professional finish. Trust in our heat shrink tubing for efficient wire and cable management, offering both abrasion protection and insulation in one reliable solution.