EM64322001

Heilind Number:RYCEM64322001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM64322001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-20.1/8.9-A1-4-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM64322001
Color:Yellow
Overall Length:1220 mm, 48 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.35 in, 8.9 mm
Expanded Diameter:20.07 mm, .79 in
SKU:RYCEM64322001

Detailed Description

Enhance your cable management with our BATTU-20.1/8.9-A1-4-STK Heat Shrink Tubing. Made of high-quality Irradiated Modified Polyolefin in a vibrant yellow hue, this tubing offers optimal durability and protection for wires and cables. With a 2:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit, even in high-temperature environments. Operating seamlessly between -40°C and 130°C, it is perfect for various applications, including HVAC systems. The tubing's 1220mm overall length and .79-inch expanded diameter allow for easy installation, while its .35-inch recovered diameter provides a snug fit. Ideal for abrasion protection, it is a reliable solution for your wire and cable organization needs. Elevate your cable management game with this essential accessory.