EM64386001

Heilind Number:RYCEM64386001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM64386001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-25.4/12.7-A1-4-102MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM64386001
Color:Yellow
Overall Length:102 mm, 4 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
SKU:RYCEM64386001

Detailed Description

Enhance the durability and longevity of your cables with our BATTU-25.4/12.7-A1-4-102MM Heat Shrink Tubing. Crafted from high-quality irradiated modified polyolefin in a vibrant yellow hue, this tubing offers superior protection with a 2:1 shrink ratio. Operating efficiently in temperatures ranging from -40 to 130°C, it ensures reliable performance in various environments. With an overall length of 4 inches (102 mm) and a recovered diameter of .5 inches (12.7 mm), it accommodates a wide range of cable sizes. Easy to install, simply apply heat at 110°C to shrink the tubing to a snug fit around your cables, providing abrasion protection and insulation. Ideal for a variety of applications, this heat shrink tubing is a must-have for any wire and cable management project.