EM64392001

Heilind Number:RYCEM64392001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM64392001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-25.4/12.7-A1-4-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM64392001
Color:Yellow
Overall Length:1220 mm, 48 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
SKU:RYCEM64392001

Detailed Description

Enhance the durability of your cable installations with our BATTU-25.4/12.7-A1-4-STK heat shrink tubing. Designed for optimal protection, this yellow tubing is crafted from irradiated modified polyolefin, ensuring longevity even in harsh environments. With a 2:1 shrink ratio and a shrink temperature of 110°C, it securely seals cables with ease. Operating flawlessly in temperatures ranging from -40 to 130°C, it's perfect for various applications. Measuring 1220mm (48 inches) in overall length, it accommodates a .5-inch (12.7mm) recovered diameter and expands up to 1 inch (25.4mm). Ideal for HVAC systems and other wiring setups, this dual-wall tubing guarantees reliable performance. Step up your wire and cable management game with this essential abrasion protection solution.