EM6570-000

Heilind Number:RYCEM6570-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6570-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A3826-26-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6570-000
Voltage:600 V AC
Conductor Material:Nickel-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
SKU:RYCEM6570-000

Detailed Description

Experience unparalleled performance with our high-quality Multiconductor Industrial Cable. Designed for industrial applications, this cable is built to withstand even the harshest environments. With a voltage rating of 600 V AC and a wire size of 26 AWG, it guarantees reliable power transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability while the conductor, crafted from Nickel-Coated High Strength Copper Alloy, ensures efficient conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable choice for any industrial setting. Trust in its robust construction and superior performance for all your power and industrial cable needs.