EM6820-000

Heilind Number:RYCEM6820-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6820-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/2324H-22-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6820-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYCEM6820-000

Detailed Description

Experience unparalleled performance with our high-quality electrical power and industrial cable, designed for industrial applications that demand reliability and durability. With a voltage rating of 600 V AC, this cable ensures safe and efficient power transmission. The 22 AWG silver-coated high strength copper alloy conductors provide optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket guarantees exceptional resistance to harsh environmental conditions. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is ideal for a wide range of industrial settings. Trust in its superior quality and robust construction for all your power and data transmission needs.