EM6851-000

Heilind Number:RYCEM6851-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6851-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/2324H-18-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6851-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:18 AWG
SKU:RYCEM6851-000

Detailed Description

Elevate your industrial power systems with our high-performance Multiconductor Cable. Designed for durability, this cable features a silver-coated high-strength copper alloy conductor, ensuring efficient power transmission at a voltage of 600 V AC. With a wire size of 18 AWG and a jacket made of modified radiation cross-linked ETFE polymer, it can withstand extreme temperatures ranging from -65 to 200 °C. Ideal for various applications in the electrical, power, and industrial sectors, this cable guarantees reliable performance in even the most demanding environments. Upgrade your setup with this top-of-the-line wiring solution.