EM6894-000

Heilind Number:RYCEM6894-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6894-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A3826-22-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6894-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM6894-000

Detailed Description

Enhance your electrical power systems with our meticulously engineered Multiconductor Industrial Cable. Designed for optimal performance in demanding environments, this cable features a sturdy construction with a nickel-coated high strength copper alloy conductor and a modified radiation cross-linked ETFE polymer jacket. With a maximum voltage rating of 600 V AC and a wide operating temperature range of -65 to 200 °C, it ensures reliable and efficient power transmission even in extreme conditions. Suitable for a variety of applications in the industrial sector, this cable is a versatile and essential component for any power setup. Trust in its durability and performance to keep your operations running smoothly.