EM6941-000

Heilind Number:RYCEM6941-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6941-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22759/44-26-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6941-000
Wire Size:26 AWG
Jacket Color:Orange
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM6941-000

Detailed Description

Upgrade your wiring setup with our high-performance 26 AWG hook-up wire, designed for optimal conductivity and durability. Featuring a vibrant orange jacket, this wire is not only easy to identify but also adds a pop of color to your projects. With a rated voltage of 600 V and a temperature range of -65 to 200 °C, it's suitable for a wide range of applications, from electronics to automotive. The silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection against heat and environmental factors. Trust in the quality and reliability of our wire for all your connectivity needs.