EM6943-000

Heilind Number:RYCEM6943-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6943-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/44-28-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6943-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYCEM6943-000

Detailed Description

Enhance your wiring projects with our high-quality 28 AWG hookup wire, featuring a durable yellow jacket for easy identification. Designed for optimal performance, this wire boasts a rated voltage of 600 V, making it suitable for a wide range of applications. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures excellent conductivity and protection against environmental factors. With an operating temperature range of -65 to 200 °C, this wire is reliable even in extreme conditions. Perfect for professionals and DIY enthusiasts alike, it is a must-have for any wiring or cable assembly task. Elevate your work with our premium hookup wire.