EM6967-000

Heilind Number:RYCEM6967-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6967-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1151-24-MST5-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6967-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYCEM6967-000

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable features a Radiation-Crosslinked, Modified ETFE jacket that ensures reliable operation even in the most demanding environments. With a voltage rating of 600 V AC and a conductor made of Tin-Plated Copper, it guarantees optimal power transmission. Suitable for a wide range of applications, this cable is the perfect choice for projects that require flexibility and resilience. Operating smoothly in temperatures ranging from -65 to 150 °C, it's a versatile solution for all your electrical power needs. Trust in the quality and performance of our Wire, Cable & Assemblies to power your operations seamlessly.