EM6979-000

Heilind Number:RYCEM6979-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6979-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-10.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6979-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.197 in, 5 mm
Expanded Diameter:10 mm, .394 in
SKU:RYCEM6979-000

Detailed Description

Enhance the durability and protection of your electrical connections with our X4-10.0-0-FSP-SM Heat Shrink Tubing in sleek black. Crafted from high-quality ZEROHAL Polyolefin, it offers a reliable 2:1 shrink ratio for seamless application. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, this tubing is ideal for various environments. Simply heat it to activate its shrinking properties, achieving a snug fit around your wires. Its recovered diameter of 5mm and expanded diameter of 10mm make it versatile for different projects. Trust in our Heat Shrink Tubing for efficient abrasion protection in HVAC systems and beyond.