EM7028-000

Heilind Number:RYCEM7028-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7028-000
ECAD Model:
3D Model

Description:

22759/44-14-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7028-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:14 AWG
Rated Voltage:600 V
Jacket Color:Red
SKU:RYCEM7028-000

Detailed Description

Enhance your electrical projects with this high-quality 14 AWG hookup wire, boasting a vibrant red jacket that stands out for easy identification. Designed for durability and performance, it features a conductor made of silver-coated copper and insulation crafted from modified radiation cross-linked ETFE polymer. With a rated voltage of 600V and an operating temperature range spanning from -65 to 200°C, this wire is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electrician, this versatile wire is a must-have for your toolkit.