EM7029-000

Heilind Number:RYCEM7029-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7029-000
ECAD Model:
3D Model

Description:

22759/44-14-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7029-000
Wire Size:14 AWG
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM7029-000

Detailed Description

Enhance your electrical projects with our high-quality 14 AWG hookup wire, featuring a durable blue jacket for easy identification. Designed for reliable performance in various applications, this wire boasts a rated voltage of 600 V and is constructed with silver-coated copper conductors for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures protection and longevity, even in harsh environments. With an operating temperature range of -65 to 200 °C, you can trust this wire to deliver consistent results. Ideal for use in a wide range of equipment and circuitry, it is a versatile and essential component for any project. Elevate your wiring setup with this premium wire, where quality meets durability.