EM7440-000

Heilind Number:RYCEM7440-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7440-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1121-20-9/926-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7440-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYCEM7440-000

Detailed Description

Experience reliable power transmission with our high-performance electrical cable. Designed for industrial use, this multiconductor wire boasts a robust construction, featuring a tin-plated copper conductor that ensures efficient conductivity. With a voltage rating of 600 V AC and a wire size of 20 AWG, it is suitable for a wide range of applications. The jacket, made of Radiation-Crosslinked, Modified PVDF, offers excellent protection against harsh environments, while the cable's operating temperature range of -65 to 150 °C ensures reliable performance even in extreme conditions. Trust in the durability and versatility of this essential component for your industrial and power projects.