EM7458-000

Heilind Number:RYCEM7458-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7458-000
ECAD Model:
3D Model

Description:

55/0314-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7458-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Red
SKU:RYCEM7458-000

Detailed Description

Enhance your electrical projects with our high-performance 26 AWG wire, designed for precision and durability. Featuring a vibrant red jacket, this wire is not only visually striking but also stands out for its exceptional quality. With a rated voltage of 600 V, it guarantees reliable performance in various applications. Crafted from silver-coated high-strength copper alloy and insulated with modified radiation cross-linked ETFE polymer, this wire ensures optimal conductivity and protection. Operating smoothly in temperatures ranging from -65 to 200 °C, it is suitable for both indoor and outdoor use. Perfect for hookup and equipment wiring, this wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your projects with our top-of-the-line wire, where quality meets versatility.