EM7469-000

Heilind Number:RYCEM7469-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7469-000
ECAD Model:
3D Model

Description:

55/1332-24-2/4/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7469-000
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Radiation Crosslinked Modified ETFE
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-100 - 200 °C
Wire Color:Red, White, Yellow
Jacket Color:Red
SKU:RYCEM7469-000

Detailed Description

Enhance your industrial power systems with our premium 24 AWG multiconductor cable, meticulously engineered for optimal performance. Operating at a voltage of 600 V AC, it ensures reliable power transmission even in demanding environments. Crafted with silver-coated copper conductors and a Radiation Crosslinked Modified ETFE jacket, this cable guarantees exceptional durability and conductivity. With an impressive operating temperature range of -100 to 200 °C, it's suitable for a wide range of industrial applications. The vibrant red, yellow, and white wire colors, along with the red jacket, facilitate easy identification and installation. Trust in the quality and efficiency of our cable for seamless power connectivity in your operations.