EM7479-000

Heilind Number:RYCEM7479-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7479-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-1.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7479-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.02 in, .5 mm
Expanded Diameter:.051 in, 1.3 mm
SKU:RYCEM7479-000

Detailed Description

Enhance your HVAC projects with our high-quality Heat Shrink Tubing. Made from durable ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio, ensuring a snug fit for your wiring needs. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it's perfect for a variety of applications. Whether you're looking for abrasion protection or simply need to tidy up cable management, this Heat Shrink Tubing is a versatile solution. Trust in its RoHS compliance and rest easy knowing it meets environmental standards. Upgrade your toolkit with this essential component for professional-grade results.