X2-1.5-0-SP-SM

Heilind Number:RYCEM7480-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-1.5-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-1.5-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-1.5-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.03 in, .75 mm
Expanded Diameter:.075 in, 1.9 mm
SKU:RYCEM7480-000

Detailed Description

Enhance the durability and protection of your wires with our X2-1.5-0-SP-SM Heat Shrink Tubing. Made of high-quality ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it's perfect for various applications. Achieve optimal insulation and abrasion resistance with this RoHS-compliant tubing, ideal for HVAC systems and other wire management projects. Its recovered diameter of .03 inches (.75mm) and expanded diameter of 1.9mm (.075 inches) make it versatile for different cable sizes. Upgrade your cable management with this reliable and efficient solution.