| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem \"\"heat_shrinkable_and_cold_shrinkable_tubing_and_joints\"\" |
| Color: | Black |
| Material: | ZEROHAL Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .049 in, 1.25 mm |
| Expanded Diameter: | .114 in, 2.9 mm |
| SKU: | RYCEM7482-000 |
""heat_shrinkable_and_cold_shrinkable_tubing_and_joints""
| Heilind Number: | RYCEM7482-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ""heat_shrinkable_and_cold_shrinkable_tubing_and_joints"" |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety and performance of your HVAC systems with our Heat Shrink Tubing. Made from durable ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for easy installation. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it provides reliable protection in various environments. Perfect for wire and cable management, it boasts a recovered diameter of 1.25mm and an expanded diameter of 2.9mm, ensuring a secure fit. Trust in our quality polyolefin tubing for efficient abrasion protection and seamless insulation in your projects.

