X2-3.0-0-SP-SM

Heilind Number:RYCEM7483-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-3.0-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-3.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-3.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.059 in, 1.5 mm
Expanded Diameter:.134 in, 3.4 mm
SKU:RYCEM7483-000

Detailed Description

Enhance your wire and cable management with our X2-3.0-0-SP-SM Heat Shrink Tubing. Crafted from durable ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio and a shrink temperature of 70°C, ensuring a secure fit. Operating seamlessly in temperatures ranging from -30 to 125°C, it is perfect for various applications. With a recovered diameter of 1.5mm and an expanded diameter of 3.4mm, it provides versatility for your needs. RoHS compliant and ideal for HVAC systems, this Polyolefin tubing guarantees both performance and environmental responsibility. Upgrade your abrasion protection and insulation with this essential product.