X2-6.0-0-SP-SM

Heilind Number:RYCEM7487-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-6.0-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-6.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-6.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:.248 in, 6.3 mm
SKU:RYCEM7487-000

Detailed Description

Enhance your HVAC systems with our Heat Shrink Tubing, crafted from durable ZEROHAL Polyolefin in sleek black. This essential accessory boasts a 2:1 shrink ratio, ensuring a secure fit, while its low shrink temperature of 70 °C makes installation a breeze. With an operating temperature range of -30 to 125 °C, it's designed to withstand harsh conditions. Perfect for wire and cable management, this tubing provides reliable abrasion protection. Its versatility and RoHS compliance make it a must-have for any project. Upgrade your setup with this high-quality solution for all your heat-shrink needs.