X2-7.0-0-SP-SM

Heilind Number:RYCEM7488-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-7.0-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-7.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-7.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.138 in, 3.5 mm
Expanded Diameter:.287 in, 7.3 mm
SKU:RYCEM7488-000

Detailed Description

Enhance your wire and cable management with our X2-7.0-0-SP-SM Heat Shrink Tubing. Designed for high performance in HVAC applications, this black tubing is made from ZEROHAL Polyolefin, ensuring durable protection. With a 2:1 shrink ratio and a shrink temperature of 70 °C, it efficiently conforms to your cables, providing a secure fit. Operating in a wide temperature range from -30 to 125 °C, it offers reliable insulation in various environments. The tubing's recovered diameter is 3.5 mm, expanding to 7.3 mm when needed. RoHS compliant and versatile, it's an essential component for abrasion protection and heat shrink tasks. Upgrade your cable management system with this high-quality tubing.