X2-8.0-0-FSP-SM

Heilind Number:RYCEM7489-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-8.0-0-FSP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-8.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-8.0-0-FSP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4.01 mm
Expanded Diameter:.327 in, 8.3 mm
SKU:RYCEM7489-000

Detailed Description

Enhance the durability and protection of your cables with our X2-8.0-0-FSP-SM Heat Shrink Tubing. Crafted from high-quality ZEROHAL Polyolefin in a sleek black shade, this tubing boasts a 2:1 shrink ratio for a snug fit. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it ensures reliable performance in various conditions. Perfect for HVAC applications, this RoHS-compliant tubing offers superior abrasion protection. Its recovered diameter of 4.01mm and expanded diameter of 8.3mm make it versatile for a range of cable sizes. Upgrade your wire and cable management solution with this essential component.