| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem X2-9.0-0-FSP-SM |
| Color: | Black |
| Material: | ZEROHAL Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .177 in, 4.5 mm |
| Expanded Diameter: | .366 in, 9.3 mm |
| SKU: | RYCEM7490-000 |
X2-9.0-0-FSP-SM
| Heilind Number: | RYCEM7490-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | X2-9.0-0-FSP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our X2-9.0-0-FSP-SM Heat Shrink Tubing. Crafted from durable ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio, perfect for snug fits. With a low shrink temperature of 70°C, it's easy to apply, while its wide operating temperature range of -30 to 125°C ensures reliable performance. Ideal for HVAC systems, this tubing provides excellent abrasion protection, meeting RoHS compliance for environmental responsibility. Achieve professional-grade insulation and organization with our Heat Shrink Tubing.

