EM7496-000

Heilind Number:RYCEM7496-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7496-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-18.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7496-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.354 in, 9 mm
Expanded Diameter:18.6 mm, .732 in
SKU:RYCEM7496-000

Detailed Description

Enhance the safety and efficiency of your HVAC systems with our Heat Shrink Tubing. Crafted from durable ZEROHAL Polyolefin, this black tubing offers a reliable solution for wire and cable management. With a shrink ratio of 2:1 and a low shrink temperature of 70°C, it ensures a snug fit around components, providing abrasion protection and insulation. Operating seamlessly in temperatures ranging from -30 to 125°C, it's perfect for a variety of applications. The tubing's recovered diameter of 9mm and expanded diameter of 18.6mm make it versatile for different projects. Trust in its quality for all your heat shrink needs.