EM7497-000

Heilind Number:RYCEM7497-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7497-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-30.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7497-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:15 mm, .591 in
Expanded Diameter:1.244 in, 31.6 mm
SKU:RYCEM7497-000

Detailed Description

Enhance the durability and insulation of your HVAC systems with our Black Heat Shrink Tubing. Crafted from ZEROHAL Polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 70 °C and an operating range of -30 to 125 °C, it's perfect for various applications. The expanded diameter of 31.6 mm allows for easy installation, while the recovered diameter of 15 mm guarantees a snug enclosure. Ideal for wire and cable management, this tubing provides reliable abrasion protection. Upgrade your setup with this essential component and experience long-lasting performance.