X4-1.0-0-SP-SM

Heilind Number:RYCEM7500-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X4-1.0-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-1.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X4-1.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.02 in, .5 mm
Expanded Diameter:.045 in, 1.15 mm
SKU:RYCEM7500-000

Detailed Description

Enhance the durability and insulation of your cables with our Heat Shrink Tubing. Crafted from ZEROHAL Polyolefin in sleek black, this tubing boasts a 2:1 shrink ratio and a low shrink temperature of 70°C, making it ideal for various applications. With a wide operating temperature range of -30 to 125°C, it ensures reliable performance in diverse environments. This tubing is perfect for providing abrasion protection and strain relief, essential for maintaining the longevity of your wires. Whether used in HVAC systems or general cable management, its high-quality construction guarantees peace of mind. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your wire and cable management setup with this essential accessory.