EM7502-000

Heilind Number:RYCEM7502-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7502-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-2.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7502-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.039 in, 1 mm
Expanded Diameter:.081 in, 2.05 mm
SKU:RYCEM7502-000

Detailed Description

Enhance the durability and insulation of your cables with our Heat Shrink Tubing. Made from ZEROHAL Polyolefin in sleek black, this tubing features a 2:1 shrink ratio, providing a snug fit for various applications. With a shrink temperature of 70 °C and an operating temperature range of -30 to 125 °C, it offers reliable protection in both high and low-temperature environments. Perfect for HVAC systems and other wire and cable management needs, its recovered diameter of 1mm and expanded diameter of 2.05mm ensure versatility in usage. Upgrade your abrasion protection with this essential tool for maintaining the integrity of your connections.