X4-3.5-0-SP-SM

Heilind Number:RYCEM7505-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X4-3.5-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-3.5-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X4-3.5-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.069 in, 1.75 mm
Expanded Diameter:.14 in, 3.55 mm
SKU:RYCEM7505-000

Detailed Description

Enhance your HVAC systems with our durable Heat Shrink Tubing, designed for optimal performance in demanding environments. Crafted from high-quality ZEROHAL Polyolefin, this tubing ensures reliable protection for wires and cables. With a 2:1 shrink ratio and a shrink temperature of 70°C, it effortlessly conforms to your components, guaranteeing a secure fit. Operating seamlessly in temperatures ranging from -30 to 125°C, it is perfect for both indoor and outdoor applications. The sleek black finish adds a professional touch, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our Polyolefin Heat Shrink Tubing for efficient and long-lasting cable management solutions.