EM7508-000

Heilind Number:RYCEM7508-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7508-000
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X4-9.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7508-000
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.177 in, 4.5 mm
Expanded Diameter:.358 in, 9.1 mm
SKU:RYCEM7508-000

Detailed Description

Enhance the durability and insulation of your HVAC systems with our Heat Shrink Tubing. Crafted from ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for seamless application. With a shrink temperature of 70°C and an operating temperature range of -30 to 125°C, it guarantees reliable performance in various conditions. The perfect solution for abrasion protection, it boasts a recovered diameter of 4.5mm and an expanded diameter of 9.1mm, ensuring a snug fit. Elevate your wire and cable management with this essential component, designed for optimal efficiency and longevity.