EM7698-000

Heilind Number:RYCEM7698-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7698-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0121-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7698-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM7698-000

Detailed Description

Power up your industrial operations with our high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a temperature range of -65 to 200 °C, this cable guarantees smooth operation even in extreme conditions. The 22 AWG tin-plated copper conductors ensure efficient power flow, while the radiation-crosslinked, modified ETFE jacket offers exceptional durability and protection. Suitable for a wide range of applications, this cable is a must-have for any industrial setting where reliable power transmission is critical. Upgrade your power infrastructure today and experience the difference.