EM7699-000

Heilind Number:RYCEM7699-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7699-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-10-2/6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7699-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
SKU:RYCEM7699-000

Detailed Description

Experience exceptional performance with our 10 AWG industrial cable, designed for high-voltage applications up to 600 V AC. Crafted with tin-plated copper conductors and a durable Radiation-Crosslinked, Modified ETFE jacket, this cable ensures reliable power transmission in demanding environments. With an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of industrial settings. Trust in the quality and durability of this multiconductor cable for your electrical power and industrial needs.