| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EM7758-000 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Light Green |
| SKU: | RYCEM7758-000 |
EM7758-000
| Heilind Number: | RYCEM7758-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EM7758-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. The light green jacket color adds a vibrant touch to your setup while ensuring easy identification. Perfect for hookup and equipment wiring, this versatile wire guarantees reliable performance in any project.

