EM7770-000

Heilind Number:RYCEM7770-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7770-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1111-18-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7770-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Wire Color:White
Jacket Color:White
SKU:RYCEM7770-000

Detailed Description

Elevate your industrial operations with our high-performance multiconductor cable, designed to deliver reliable power transmission in demanding environments. With a voltage rating of 600 V AC and 18 AWG wire size, this cable ensures efficient power distribution. The jacket, made of Radiation-Crosslinked ETFE Polymer, offers exceptional durability and protection against harsh conditions, while the tin-coated copper conductors guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Its white color coding simplifies identification, and its robust construction meets the highest standards for quality and performance. Upgrade to this premium cable solution for seamless power connectivity in your facility.