""electrical_power_and_industrial_cable""

Heilind Number:RYCEM7918-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
Datasheet:Catalog Section
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYCEM7918-000

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, designed for optimal power transmission with a voltage rating of 600 V AC. Featuring durable 20 AWG Tin-Plated Copper conductors encased in Radiation-Crosslinked, Modified ETFE jackets, this cable ensures reliable operation even in harsh environments. With an impressive operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. Trust in the quality and efficiency of this essential electrical component for seamless connectivity in your operations.