EM8436-000

Heilind Number:RYCEM8436-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM8436-000
ECAD Model:
3D Model

Description:

55/2324H-22-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM8436-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Radiation Crosslinked Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-100 - 200 °C
Wire Color:White
Jacket Color:White
SKU:RYCEM8436-000

Detailed Description

Elevate your power and industrial cable setups with this high-performance wire, crafted for durability and reliability. With a voltage rating of 600 V AC and a rugged construction featuring silver-coated high strength copper alloy conductors, it ensures optimal conductivity even in demanding environments. The radiation crosslinked modified ETFE jacket offers exceptional resistance to heat, chemicals, and abrasion, making it ideal for a wide range of industrial applications. Operating smoothly in temperatures ranging from -100 to 200°C, this wire guarantees consistent performance under extreme conditions. Its compact 22 AWG size and sleek white design add to its versatility, while its multi-conductor configuration simplifies installation. Trust in its quality to deliver seamless power transmission for your critical operations.