EM8442-000

Heilind Number:RYCEM8442-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM8442-000
ECAD Model:
3D Model

Description:

82/0124-22-0/1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM8442-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation Crosslinked Modified ETFE
Operating Temperature Range:-100 - 200 °C
Wire Size:22 AWG
Wire Color:Black, Brown
Jacket Color:Black
SKU:RYCEM8442-000

Detailed Description

Elevate your industrial applications with our high-performance 22 AWG wire, engineered for durability and reliability in even the toughest environments. With a robust construction featuring silver-coated high strength copper alloy conductors, and a Radiation Crosslinked Modified ETFE jacket, this cable ensures exceptional performance under extreme conditions. Operating seamlessly in temperatures ranging from -100 to 200 °C, it is ideal for a wide range of industrial and power applications. Available in sleek black and brown wire colors, and with a matching black jacket, this cable not only delivers in functionality but also in aesthetics. Trust in the quality and performance of this essential component for your electrical and power systems.