EM8456-000

Heilind Number:RYCEM8456-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM8456-000
ECAD Model:
3D Model

Description:

82/0124-28-0/1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM8456-000
Voltage:600 V AC
Wire Size:28 AWG
Jacket Material:Radiation Crosslinked Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-100 - 200 °C
Wire Color:Black, Brown
Jacket Color:Black
SKU:RYCEM8456-000

Detailed Description

Power up your industrial applications with our high-performance multiconductor cable. Designed to withstand the toughest environments, this cable features a durable Radiation Crosslinked Modified ETFE jacket in sleek black, offering exceptional resistance to heat and harsh chemicals. The silver-coated high strength copper alloy conductors ensure reliable power transmission, even in demanding conditions. With a voltage rating of 600V AC and an operating temperature range of -100 to 200 °C, this cable is built to deliver consistent performance. Available in black and brown wire colors, it provides versatility for your wiring needs. Trust in our quality cable for efficient and long-lasting power distribution in your industrial setup.