EM9136-000

Heilind Number:RYCEM9136-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM9136-000
ECAD Model:
3D Model

Description:

82A0122-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM9136-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation Crosslinked Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:Black, White
Jacket Color:Black
SKU:RYCEM9136-000

Detailed Description

Enhance your industrial applications with our high-performance multiconductor cable, engineered for durability and reliability in challenging environments. With a voltage rating of 600 V AC and a conductor made of silver-coated copper, this cable ensures efficient power transmission. The radiation crosslinked modified ETFE jacket provides exceptional protection against harsh conditions, while the 22 AWG wire size offers flexibility and ease of installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Available in black and white wire colors with a sleek black jacket, it not only meets functional requirements but also adds a professional touch to your setup. Trust in the quality and performance of this essential component for your electrical power and industrial systems.